Part Details for SS110A by MERITEK Electronics Corporation
Overview of SS110A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SS110A
SS110A CAD Models
SS110A Part Data Attributes
|
SS110A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SS110A
MERITEK Electronics Corporation
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS110A
This table gives cross-reference parts and alternative options found for SS110A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS110A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF2 | Rectifier Diode, | Surge Components Inc | SS110A vs PF2 |
S1BLHMH | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SS110A vs S1BLHMH |
SS110LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SS110A vs SS110LW |
FM4002-M-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | SS110A vs FM4002-M-H |
HS1BLRQ | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS110A vs HS1BLRQ |
SK110B | Rectifier Diode | Viking Tech Corp | SS110A vs SK110B |
LS1B | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SS110A vs LS1B |
HFM102-W | Rectifier Diode, | Rectron Semiconductor | SS110A vs HFM102-W |
SS1H10LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SS110A vs SS1H10LW |
ES1BB | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS110A vs ES1BB |