SS075Q102F025S1A
Description: Snap Acting/Limit Switch

Overview of SS075Q102F025S1A by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for SS075Q102F025S1A by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76T7432
Newark Ea Rohs Compliant: Yes |E-Switch SS075Q102F025S1A RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.0800
  • 5,000 $0.9520
  • 10,000 $0.9200
$0.9200 / $1.0800 Buy Now
DISTI # SS075Q102F025S1A-ND
DigiKey SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1200 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 1,200 $0.7467
$0.7467 Buy Now
DISTI # 612-SS075Q102F025S1A
Mouser Electronics Basic / Snap Action Switches 0.1A 125VAC SPDT Solder Lug 0
  • 1,200 $0.7460
  • 2,520 $0.6980
  • 5,040 $0.6740
  • 10,080 $0.6340
$0.6340 / $0.7460 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 120 Lead time: 14 Weeks 0
  • 1,200 $0.5970
$0.5970 Buy Now

CAD Models for SS075Q102F025S1A by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SS075Q102F025S1A by E-Switch Inc

SS075Q102F025S1A
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
E-Switch
Switch Type
SNAP ACTING/LIMIT SWITCH
Want to compare parts?
  1. SS075Q102F025S1A
    E-Switch Inc
    Snap Acting/Limit Switch
    VS

Related Parts for SS075Q102F025S1A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS075Q102F025S1A by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS075Q102F025S1A by E-Switch Inc

Select Manufacturer
Which Manufacturer of SS075Q102F025S1A would you like to use for your alert(s)?
  • Please alert me when SS075Q102F025S1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS075Q102F025S1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS075Q102F025S1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS075Q102F025S1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS075Q102F025S1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS075Q102F025S1A by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: