-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS0750300F130P1A by E-Switch Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3962
|
Newark | Microswitch, Plunger, Spdt, 3A, 125Vac, Microswitch Type:Subminiature, Microswitch Actuator:Pin Pl... more RoHS: Compliant Min Qty: 1190 Package Multiple: 1 Date Code: 1 Container: Bulk | 1309 |
|
$0.2190 | Buy Now |
DISTI #
EG4921-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1315 In Stock |
|
$0.5737 / $1.1400 | Buy Now |
DISTI #
612-SS0750300F130P1A
|
Mouser Electronics | Basic / Snap Action Switches 3A 125VAC SPDT PCB Pins RoHS: Compliant | 106 |
|
$0.5730 / $1.1400 | Buy Now |
|
Future Electronics | Switch SPDT Through Hole from E-Switch RoHS: Compliant pbFree: Yes Min Qty: 1190 Package Multiple: 119 Lead time: 13 Weeks | 0 |
|
$0.5740 | Buy Now |
DISTI #
SS0750300F130P1A
|
TME | Microswitch SNAP ACTION, 1.5A/250VAC, without lever, SPDT, Pos: 2 Min Qty: 1200 | 0 |
|
$0.7600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS0750300F130P1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
SS0750300F130P1A
E-Switch Inc
Snap Acting/Limit Switch
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | SNAP ACTING/LIMIT SWITCH |