Part Details for SS0750300F070S1A (ALTERNATE: SS0750300F070S1A) by E-Switch Inc
Overview of SS0750300F070S1A (ALTERNATE: SS0750300F070S1A) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS0750300F070S1A (ALTERNATE: SS0750300F070S1A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74852603
|
RS | Snap-Action Switch, SPDT, ON-(OFF), 3A, 125V AC, Solder, SS Series | E-Switch SS0750300F070S1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 | RFQ |