Part Details for SS-668805S-NF by Stewart Connector
Overview of SS-668805S-NF by Stewart Connector
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-668805S-NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-668805S-NF-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Modular Jack F 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 5 Port RoHS: Compliant |
49 In Stock |
|
$14.7000 / $48.1400 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 40 Contacts, Pin, Pc Tail Terminal, Locking | 135 |
|
$14.3520 / $16.2240 | Buy Now |
|
Master Electronics | Conn Modular Jack F 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 5 Port RoHS: Compliant |
49 In Stock |
|
$14.7000 / $48.1400 | Buy Now |