There are no models available for this part yet.
Overview of SS-651010-A-NF-K2 by Stewart Connector
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SS-651010-A-NF-K2 by Stewart Connector
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AK2758
|
Newark | Ss-651010-A-Nf-K2 |Stewart Connector SS-651010-A-NF-K2 RoHS: Not Compliant Min Qty: 595 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.5600 | Buy Now | |
DISTI #
380-1475-ND
|
DigiKey | CONN MOD JACK 10P10C VERT UNSHLD Min Qty: 1 Lead time: 21 Weeks Container: Tray |
1298 In Stock |
|
$1.2019 / $2.3200 | Buy Now | |
DISTI #
V99:2348_14761761
|
Arrow Electronics | Conn Modular Jack F 10 POS 1.27mm Solder ST Thru-Hole 10 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1907 | Americas - 1 |
|
$0.6739 / $0.8556 | Buy Now | |
Onlinecomponents.com | Jack Modular Connector - 10p10c (RJ50) - Vertical - Unshielded - Does Not Contain LED - Through Hole. RoHS: Compliant |
2500 In Stock |
|
$1.1100 / $1.6700 | Buy Now | ||
DISTI #
80329546
|
Verical | Conn Modular Jack F 10 POS 1.27mm Solder ST Thru-Hole 10 Terminal 1 Port RoHS: Compliant Min Qty: 35 Package Multiple: 35 Date Code: 2346 | Americas - 2485 |
|
$1.5600 / $2.1710 | Buy Now | |
DISTI #
000000000001027540
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 595 | 0 |
|
$1.3300 / $1.6200 | Buy Now | |
DISTI #
C1S705700003581
|
Chip1Stop | Connector Telephone and Telecom RoHS: Compliant | 1 |
|
$0.8556 | Buy Now | |
Master Electronics | Jack Modular Connector - 10p10c (RJ50) - Vertical - Unshielded - Does Not Contain LED - Through Hole. RoHS: Compliant |
2500 In Stock |
|
$1.1100 / $1.6700 | Buy Now |
CAD Models for SS-651010-A-NF-K2 by Stewart Connector
Related Parts for SS-651010-A-NF-K2
-
SS-651010S-A-NFTelecom and Datacom Connectors
-
AXK740147GHeaders and Edge Type Connectors
-
TPSB225M025R0900Fixed Capacitors
-
39-00-0078Terminals and Terminal Blocks
-
PWC2512-39RJIFixed Resistors
-
BAV70Rectifier Diodes
-
STM32L471VGT6Microcontrollers
-
SIA469DJ-T1-GE3Power Field-Effect Transistors
-
NCP1239ED65R2GSwitching Regulator or Controllers