Part Details for SS-6366-1-NF by Stewart Connector
Overview of SS-6366-1-NF by Stewart Connector
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-6366-1-NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1678
|
Newark | Modular Conn, R/A Jack, 6P6C, 1Port, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Stewart Connector SS-6366-1-NF Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9190 | Buy Now |
DISTI #
380-1143-5-ND
|
DigiKey | CONN MOD JACK 6P6C R/A SHLD Min Qty: 1 Lead time: 21 Weeks Container: Tube |
1445 In Stock |
|
$0.8116 / $1.5700 | Buy Now |
|
Onlinecomponents.com | Modular Connectors / Ethernet Connectors RJ45 Connector RoHS: Compliant |
1360 In Stock |
|
$0.7520 / $1.1300 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 24 |
|
$0.6250 / $0.7500 | Buy Now |
DISTI #
000000000000069692
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 40 | 0 |
|
$0.8769 / $1.2700 | Buy Now |
|
Master Electronics | Modular Connectors / Ethernet Connectors RJ45 Connector RoHS: Compliant |
1360 In Stock |
|
$0.7520 / $1.1300 | Buy Now |