Part Details for SS-5GL2-F-3T by OMRON Corporation
Overview of SS-5GL2-F-3T by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS-5GL2-F-3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS5GL2F3T
|
Avnet Americas | SUB MINIATURE - Trays (Alt: SS5GL2F3T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.9633 / $1.3553 | Buy Now |
DISTI #
653-SS5GL2F3T
|
Mouser Electronics | Basic / Snap Action Switches SUB MINIATURE RoHS: Compliant | 925 |
|
$1.1200 / $1.6700 | Buy Now |
DISTI #
V36:1790_15911016
|
Arrow Electronics | Switch Snap Action N.O. SPST Hinge Roller Lever 5A 250VAC 0.16N Screw Mount Quick Connect RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2213 | Americas - 430 |
|
$0.5733 / $1.0306 | Buy Now |
DISTI #
SS-5GL2-F-3T
|
TTI | Basic / Snap Action Switches SUB MINIATURE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.1600 | Buy Now |
DISTI #
SS5GL2F3T
|
Avnet Americas | SUB MINIATURE - Trays (Alt: SS5GL2F3T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.9633 / $1.3553 | Buy Now |
DISTI #
000000000005521852
|
Sager | Basic / Snap Action Switches SUB MINIATURE Min Qty: 500 | 0 |
|
$1.2500 / $1.3300 | Buy Now |
Part Details for SS-5GL2-F-3T
SS-5GL2-F-3T CAD Models
SS-5GL2-F-3T Part Data Attributes:
|
SS-5GL2-F-3T
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-5GL2-F-3T
OMRON Corporation
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | SNAP ACTING/LIMIT SWITCH |