Part Details for SS-5GL14 by OMRON Corporation
Overview of SS-5GL14 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS-5GL14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS5GL14
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Formed Hinge Lever Solder 5A 250VAC 250VDC 0.49N Screw Mount - Trays (Alt: SS5GL14) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.2550 / $1.7656 | Buy Now |
DISTI #
653-SS-5GL14
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 0 |
|
$1.5600 / $1.8400 | Order Now |
DISTI #
SS5GL14
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Formed Hinge Lever Solder 5A 250VAC 250VDC 0.49N Screw Mount - Trays (Alt: SS5GL14) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.2550 / $1.7656 | Buy Now |
DISTI #
SS5GL14
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Formed Hinge Lever Solder 5A 250VAC 250VDC 0.49N Screw Mount - Trays (Alt: SS5GL14) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.2550 / $1.7656 | Buy Now |
DISTI #
000000000000232250
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 500 | 0 |
|
$1.6300 / $1.7300 | Buy Now |
Part Details for SS-5GL14
SS-5GL14 CAD Models
SS-5GL14 Part Data Attributes:
|
SS-5GL14
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-5GL14
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Solder Terminal, Formed Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2 mm | |
Actuator Type | FORMED HINGE LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@14VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |