Part Details for SS-5GL111-FD by OMRON Electronic Components LLC
Results Overview of SS-5GL111-FD by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-5GL111-FD Information
SS-5GL111-FD by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SS-5GL111-FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1339
|
Newark | Microswitch, Spdt, 5A, 125Vac, Microswitch Type:Subminiature, Microswitch Actuator:Long Hinge Leve... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $2.6400 | Buy Now |
DISTI #
Z4574-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
961 In Stock |
|
$2.4108 / $4.3000 | Buy Now |
DISTI #
71561727
|
RS | Subminiature Basic Switch | Omron Electronic Components SS-5GL111-FD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6000 / $2.6900 | RFQ |
DISTI #
OMRSS-5GL111-FD
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3400 / $3.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3400 / $3.4100 | Buy Now |
Part Details for SS-5GL111-FD
SS-5GL111-FD CAD Models
SS-5GL111-FD Part Data Attributes
|
SS-5GL111-FD
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
SS-5GL111-FD
OMRON Electronic Components LLC
Select a part to compare: |
Samacsys Manufacturer | Omron Electronics |