Part Details for SS-5GL111-3T by OMRON Electronic Components LLC
Results Overview of SS-5GL111-3T by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-5GL111-3T Information
SS-5GL111-3T by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SS-5GL111-3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC0120
|
Newark | Microswitch, Spst-No, 5A, 125Vac, Microswitch Type:Subminiature, Microswitch Actuator:Long Hinge L... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.1300 | Buy Now |
DISTI #
Z5075-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 5A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
109 In Stock |
|
$1.7878 / $3.5800 | Buy Now |
DISTI #
71561721
|
RS | Subminiature Basic Switch | Omron Electronic Components SS-5GL111-3T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $2.0700 | RFQ |
DISTI #
OMRSS-5GL111-3T
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $2.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8900 / $2.7500 | Buy Now |
Part Details for SS-5GL111-3T
SS-5GL111-3T CAD Models
SS-5GL111-3T Part Data Attributes
|
SS-5GL111-3T
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
SS-5GL111-3T
OMRON Electronic Components LLC
Select a part to compare: |
Samacsys Manufacturer | Omron Electronics |