There are no models available for this part yet.
Overview of SS-5GL02 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SS-5GL02 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36M9717
|
Newark | Sub Miniature/Omron Electronic Components Rohs Compliant: Yes |Omron Electronic Components SS-5GL02 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1098 |
|
$2.0500 | Buy Now | |
DISTI #
89C8037
|
Newark | Microswitch, Spdt, 5A, 125Vac, Microswitch Type:Subminiature, Microswitch Actuator:Hinge Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder Lug, Contact Current Max:5A, Contact Voltage Dc Nom:-, Product Range:Ss Seriesrohs Compliant: Yes |Omron Electronic Components SS-5GL02 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 | Buy Now | |
DISTI #
Z8679-ND
|
DigiKey | SWITCH SNAP ACTION ROLL LEVER Min Qty: 1 Lead time: 14 Weeks Container: Tray |
456 In Stock |
|
$1.4826 / $2.1900 | Buy Now | |
DISTI #
71561712
|
RS | SUBMINIATURE BASIC SWITCH | Omron Electronic Components SS-5GL02 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $1.8700 | RFQ | |
DISTI #
OMRSS-5GL02
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
1098 Partner Stock |
|
$1.5500 / $2.8600 | Buy Now | ||
Master Electronics | RoHS: Compliant |
1098 Partner Stock |
|
$1.5500 / $2.8600 | Buy Now |