Part Details for SS-5FD2 by OMRON Electronic Components LLC
Overview of SS-5FD2 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-5FD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8029
|
Newark | Subminiature Basic Switch |Omron Electronic Components SS-5FD2 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 | Buy Now |
DISTI #
SS-5FD2-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 400 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7050 | Buy Now |
DISTI #
71561710
|
RS | SUBMINIATURE BASIC SWITCH | Omron Electronic Components SS-5FD2 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6200 / $2.7200 | RFQ |
DISTI #
OMRSS-5FD2
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 0.49N Thru-Hole PC Pins RoHS: Compliant | 0 |
|
$2.3700 / $3.4600 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 0.49N Thru-Hole PC Pins RoHS: Compliant | 0 |
|
$2.3700 / $3.4600 | Buy Now |