Part Details for SS-3GLP BY OMZ by OMRON Corporation
Overview of SS-3GLP BY OMZ by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SMJ320C6203GLPM20 | Texas Instruments | Fixed-Point Digital Signal Processor 429-CFCBGA -55 to 125 | |
SM320C6203GLPM20 | Texas Instruments | Fixed-Point Digital Signal Processor 429-CFCBGA -55 to 125 |
Price & Stock for SS-3GLP BY OMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81318790
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.5N Screw Mount Solder RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2412 | Americas - 3150 |
|
$1.0457 / $2.5415 | Buy Now |