Part Details for SS-10GL13T by OMRON Corporation
Overview of SS-10GL13T by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-10GL13T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS10GL13TBYOMI
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 10.1A 250VAC 14VDC 0.49N Screw Mount - Trays (Alt: SS10GL13TBYOMI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.6931 / $2.3820 | Buy Now |
DISTI #
653-SS-10GL13T
|
Mouser Electronics | Basic / Snap Action Switches Sim roller hinge lvr 10.1A SPDT #110 50g RoHS: Compliant | 569 |
|
$2.2400 / $3.8400 | Buy Now |
DISTI #
77313456
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 10.1A 250VAC 0.49N Screw Mount Quick Connect RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 99 |
|
$3.8254 | Buy Now |
DISTI #
SS-10GL13T
|
TTI | Basic / Snap Action Switches Sim roller hinge lvr 10.1A SPDT #110 50g RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 552 In Stock |
|
$2.2200 / $3.8000 | Buy Now |
DISTI #
OMRON SS-10GL13T
|
PEI Genesis | Snap Acting/Limit Switch | 0 |
|
Buy Now | |
DISTI #
000000000000232229
|
Sager | Basic / Snap Action Switches Sim roller hinge lvr 10.1A SPDT #110 50g Min Qty: 100 | 0 |
|
$2.2100 / $2.5600 | Buy Now |
|
Neutron USA | SWITCH, SUBMINIATURE, SNAP ACTION, SIMULATED ROLLER LEVER, TAB TERMINAL, 10 A | 50 |
|
$28.7700 | Buy Now |
Part Details for SS-10GL13T
SS-10GL13T CAD Models
SS-10GL13T Part Data Attributes
|
SS-10GL13T
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-10GL13T
OMRON Corporation
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 10.1A, 14VDC, 2mm, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Length | 0.622 inch | |
Actuator Travel | 2 mm | |
Actuator Type | SIMULATED ROLLER LEVER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 10.1A@125VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Current(DC)-Max | 10.1 A | |
Contact (DC) Max Rating R Load | 10.1A@14VDC | |
Contact Function | ON-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 14 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Operating Position | 0.421 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.28 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for SS-10GL13T
This table gives cross-reference parts and alternative options found for SS-10GL13T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-10GL13T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZV50E70E01 | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | SS-10GL13T vs ZV50E70E01 |
ZV90H70E01 | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | SS-10GL13T vs ZV90H70E01 |
ZV50B70E01 | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | SS-10GL13T vs ZV50B70E01 |
ZV50D70E01 | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | SS-10GL13T vs ZV50D70E01 |