Part Details for SS-01GLPB by OMRON Electronic Components LLC
Overview of SS-01GLPB by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-01GLPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M9561
|
Newark | Sub Miniature/Omron Electronic Components |Omron Electronic Components SS-01GLPB RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 475 |
|
$0.8120 | Buy Now |
DISTI #
SW785-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
469 In Stock |
|
$0.6826 / $1.0300 | Buy Now |
DISTI #
70175738
|
RS | SWITCH, SUBMINIATURE, SNAP ACTION, HINGE LEVER, PCB TERMINALS EVEN PITCH,0.1A | Omron Electronic Components SS-01GLPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $1.4500 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.16N Screw Mount Solder RoHS: Compliant |
475 Partner Stock |
|
$0.6040 / $1.0200 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.16N Screw Mount Solder RoHS: Compliant |
475 Partner Stock |
|
$0.6040 / $1.0200 | Buy Now |