Part Details for SS-01GL30PT by OMRON Electronic Components LLC
Overview of SS-01GL30PT by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-01GL30PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M2519
|
Newark | Sub Miniature/Omron Electronic Components |Omron Electronic Components SS-01GL30PT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 329 |
|
$0.9300 | Buy Now |
DISTI #
Z8676-ND
|
DigiKey | SWITCH SNAP ACTION SUBMINIATURE Min Qty: 1 Lead time: 14 Weeks Container: - |
589 In Stock |
|
$0.9691 / $1.9400 | Buy Now |
DISTI #
71620224
|
RS | Subminiature Basic Switch | Omron Electronic Components SS-01GL30PT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.3000 | RFQ |
DISTI #
OMRSS-01GL30PT
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action - 30 VDC - 0.1A. RoHS: Compliant |
844 In Stock |
|
$0.7620 / $1.3070 | Buy Now |
|
Master Electronics | Switch Snap Action - 30 VDC - 0.1A. RoHS: Compliant |
844 In Stock |
|
$0.7620 / $1.3070 | Buy Now |