Part Details for SS-01GL2-3 by OMRON Electronic Components LLC
Overview of SS-01GL2-3 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-01GL2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4693
|
Newark | Microswitch, Spst-No, 0.1A, 125Vac/30Vdc, Microswitch Type:Subminiature, Microswitch Actuator:Hinge Roller Lever, Contact Configuration:Spst-No, Switch Terminals:Solder Lug, Contact Current Max:100Ma, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Omron Electronic Components SS-01GL2-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 | Buy Now |
DISTI #
Z4549-ND
|
DigiKey | SWITCH SNP ACT SPST-NO 0.1A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
169 In Stock |
|
$2.7315 / $4.8000 | Buy Now |
DISTI #
71561650
|
RS | Subminiature Basic Switch | Omron Electronic Components SS-01GL2-3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8600 / $2.9500 | RFQ |
DISTI #
OMRSS-01GL2-3
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
$2.8968 / $2.9888 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O. SPST Hinge Roller Lever Solder 0.1A 125VAC 30VDC 0.49N Screw Mount RoHS: Compliant | 0 |
|
$2.5800 / $3.7700 | Buy Now |
DISTI #
SS-01GL2-3
|
TME | Microswitch SNAP ACTION, 0.1A/125VAC, 0.1A/30VDC, SPST-NO, Pos: 2 Min Qty: 500 | 0 |
|
$1.8600 | RFQ |
|
Master Electronics | Switch Snap Action N.O. SPST Hinge Roller Lever Solder 0.1A 125VAC 30VDC 0.49N Screw Mount RoHS: Compliant | 0 |
|
$2.5800 / $3.7700 | Buy Now |
Part Details for SS-01GL2-3
SS-01GL2-3 CAD Models
SS-01GL2-3 Part Data Attributes
|
SS-01GL2-3
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
SS-01GL2-3
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |