-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8001
|
Newark | Microswitch, Spst-Nc, 0.1A, 125Vac/30Vdc, Microswitch Type:Subminiature, Microswitch Actuator:Hinge Roller Lever, Contact Configuration:Spst-Nc, Switch Terminals:Solder Lug, Contact Current Max:100Ma, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Omron Electronic Components SS-01GL2-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
DISTI #
Z4548-ND
|
DigiKey | SWITCH SNP ACT SPST-NC 0.1A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
476 In Stock |
|
$2.7855 / $4.9000 | Buy Now |
DISTI #
71561648
|
RS | SUBMINIATURE BASIC SWITCH | Omron Electronic Components SS-01GL2-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9300 / $3.0200 | RFQ |
DISTI #
OMRSS-01GL2-2
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.C. SPST Hinge Roller Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder RoHS: Compliant | 0 |
|
$2.6400 / $3.8500 | Buy Now |
|
Master Electronics | Switch Snap Action N.C. SPST Hinge Roller Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder RoHS: Compliant | 0 |
|
$2.6400 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy