Part Details for SS-01GL13-E by OMRON Corporation
Overview of SS-01GL13-E by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS-01GL13-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9638
|
Newark | Microswitch, Spdt, Simulated Roller Lever, Solder, 100 Ma, 125 V Rohs Compliant: Yes |Omron SS-01GL13-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$2.6300 / $4.3400 | Buy Now |
DISTI #
653-SS-01GL13-E
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 171 |
|
$2.2800 / $4.1600 | Buy Now |
DISTI #
77313017
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 0.1A 125VAC 30VDC 0.08N Screw Mount Solder RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 1199 |
|
$1.1061 / $1.5806 | Buy Now |
DISTI #
65054858
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 0.1A 125VAC 30VDC 0.08N Screw Mount Solder RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2235 | Americas - 1000 |
|
$2.8080 / $3.8480 | Buy Now |
DISTI #
SS-01GL13-E
|
TTI | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$1.7900 / $2.3200 | Buy Now |
DISTI #
000000000000232193
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 500 | 0 |
|
$2.2500 / $2.3100 | Buy Now |
DISTI #
C1S541200997872
|
Chip1Stop | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.08N Screw Mount Solder RoHS: Compliant pbFree: Yes Container: Bulk | 2 |
|
$3.4700 | Buy Now |
Part Details for SS-01GL13-E
SS-01GL13-E CAD Models
SS-01GL13-E Part Data Attributes
|
SS-01GL13-E
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-01GL13-E
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2mm, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 2 mm | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |