-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7972
|
Newark | Basic Switch, Spdt, 0.1A, 125Vac/30Vdc, Microswitch Type:Subminiature, Microswitch Actuator:Long Hinge Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:100Ma, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Omron Electronic Components SS-01GL111T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now |
DISTI #
Z4541-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
252 In Stock |
|
$3.4043 / $5.9800 | Buy Now |
DISTI #
71561624
|
RS | SUBMINIATURE BASIC SWITCH | Omron Electronic Components SS-01GL111T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6000 / $3.7000 | RFQ |
DISTI #
OMRSS-01GL111T
|
Heilind Electronics | SUBMINATURE BASIC SWITCH | Americas - 0 in Stock |
|
$3.6683 / $3.7257 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9600 / $6.2000 | Buy Now |
DISTI #
SS-01GL111T
|
TME | Microswitch SNAP ACTION, 0.1A/125VAC, 0.1A/30VDC, with lever Min Qty: 500 | 0 |
|
$2.0900 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9600 / $6.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy