Part Details for SS-01GL-FT by OMRON Electronic Components LLC
Overview of SS-01GL-FT by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101GLANA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101GLDNA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101GLANA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for SS-01GL-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7956
|
Newark | Microswitch, Spdt, 0.1A, 125Vac/30Vdc, Microswitch Type:Subminiature, Microswitch Actuator:Hinge Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Solder, Contact Current Max:100Ma, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Omron Electronic Components SS-01GL-FT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 | Buy Now |
DISTI #
Z4559-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
348 In Stock |
|
$2.3102 / $4.0600 | Buy Now |
DISTI #
OMRSS-01GL-FT
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH | Americas - 0 in Stock |
|
$2.7486 / $2.8359 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.16N Screw Mount Quick Connect RoHS: Compliant | 0 |
|
$2.4500 / $3.5700 | Buy Now |
DISTI #
SS-01GL-FT
|
TME | Microswitch SNAP ACTION, 0.1A/125VAC, 0.1A/30VDC, SPDT, ON-(ON) Min Qty: 500 | 0 |
|
$2.1500 | RFQ |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.16N Screw Mount Quick Connect RoHS: Compliant | 0 |
|
$2.4500 / $3.5700 | Buy Now |
Part Details for SS-01GL-FT
SS-01GL-FT CAD Models
SS-01GL-FT Part Data Attributes
|
SS-01GL-FT
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
SS-01GL-FT
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |