Part Details for SS-01GL-3 by OMRON Corporation
Overview of SS-01GL-3 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101GLANA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101GLDNA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101GLANA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for SS-01GL-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS01GL3
|
Avnet Americas | Switch Snap Action N.O. SPST Hinge Lever Solder 0.1A 125VAC 30VDC 0.49N Screw Mount - Trays (Alt: SS01GL3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.1086 / $2.3781 | Buy Now |
DISTI #
653-SS-01GL-3
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 76 |
|
$2.0900 / $3.2900 | Buy Now |
DISTI #
50590727
|
Verical | Switch Snap Action N.O. SPST Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$2.1100 | Buy Now |
DISTI #
51658010
|
Verical | Switch Snap Action N.O. SPST Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1840 | Americas - 450 |
|
$2.5538 / $4.3786 | Buy Now |
DISTI #
000000000000988602
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 1 | 343 |
|
$2.2000 / $2.2600 | Buy Now |
Part Details for SS-01GL-3
SS-01GL-3 CAD Models
SS-01GL-3 Part Data Attributes
|
SS-01GL-3
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-01GL-3
OMRON Corporation
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Length | 0.571 inch | |
Actuator Travel | 1.2 mm | |
Actuator Type | HINGE LEVER | |
Additional Feature | APPROVALS: CSA; CUL; UL | |
Body Breadth | 6.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 19.8 mm | |
Center Contact Material | GOLD ALLOY | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Function | N.O.-N.C. | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | GOLD ALLOY | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Position | 0.346 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |