There are no models available for this part yet.
Overview of SS-01-E-3 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SS-01-E-3 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82Y8939
|
Newark | Microswitch, Spst-No, 0.1A, 125Vac/30Vdc, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spst-No, Switch Terminals:Solder Lug, Contact Current Max:100Ma, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Omron Electronic Components SS-01-E-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now | |
DISTI #
Z5043-ND
|
DigiKey | SWITCH SNP ACT SPST-NO 0.1A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
308 In Stock |
|
$1.0507 / $2.0200 | Buy Now | |
DISTI #
71561597
|
RS | Subminiature Basic | Omron Electronic Components SS-01-E-3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.2300 | RFQ | |
DISTI #
OMRSS-01-E-3
|
Heilind Electronics | SUB MINIATURE DETECTION SWITCHES | Americas - 0 in Stock |
|
$1.0188 / $1.2430 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8670 / $1.5170 | Buy Now | ||
DISTI #
SS-01-E-3
|
TME | Microswitch SNAP ACTION, 0.1A/125VAC, 0.1A/30VDC, without lever Min Qty: 500 | 0 |
|
$1.5500 | RFQ | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.8670 / $1.5170 | Buy Now |