-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2020,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3300
|
Newark | Surface Mount Power Inductor, Sru5028 Series, 1.2 H, 30%, Shielded, 0.0168 Ohm, 3.5 A Rohs Compliant: Yes |Bourns SRU5028-1R2Y RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.4070 | Buy Now |
DISTI #
09J3046
|
Newark | Inductor, Shielded, 1.2Uh, 3.4A, Smd, Inductance:1.2µh, Rms Current (Irms):3.5A, Inductor Construction:Shielded, Saturation Current (Isat):3.4A, Product Range:Sru5028 Series, Dc Resistance Max:0.0168Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU5028-1R2Y RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4380 | Buy Now |
DISTI #
118-SRU5028-1R2YCT-ND
|
DigiKey | FIXED IND 1.2UH 3.5A 16.8MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
258 In Stock |
|
$0.2890 / $0.7800 | Buy Now |
DISTI #
SRU5028-1R2Y
|
Avnet Americas | Power Inductor (SMD), 1.2 uH, ? 30%, 3.5 A, Shielded, 3.4 A, 5.2mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRU5028-1R2Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2674 / $0.3283 | Buy Now |
DISTI #
652-SRU5028-1R2Y
|
Mouser Electronics | Power Inductors - SMD 1.2uH 30% SMD 5028 RoHS: Compliant | 1200 |
|
$0.3630 / $0.3700 | Buy Now |
DISTI #
70154489
|
RS | Inductor, SMT Power/Shielded,1.2uH,30% Tol, SRF Min 200MHz, DCR 0.017Ohm,10Qref | Bourns SRU5028-1R2Y RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4010 / $0.4720 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1.2uH 30% 100KHz 10Q-Factor Ferrite 3.5A 16.8mOhm DCR T/R RoHS: Compliant |
345 In Stock |
|
$0.2908 / $0.3830 | Buy Now |
DISTI #
51502584
|
Verical | Inductor Power Shielded Wirewound 1.2uH 30% 100KHz 10Q-Factor Ferrite 3.5A 0.0168Ohm DCR T/R RoHS: Compliant Min Qty: 345 Package Multiple: 345 Date Code: 1722 | Americas - 345 |
|
$0.3896 / $0.4527 | Buy Now |
|
Bristol Electronics | 256 |
|
RFQ | ||
|
Quest Components | 204 |
|
$0.7238 / $1.4475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU5028-1R2Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU5028-1R2Y
Bourns Inc
General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2020,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0168 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 3.5 A | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for SRU5028-1R2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRU5028-1R2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRU5028A-1R2Y | General Purpose Inductor, | Bourns Inc | SRU5028-1R2Y vs SRU5028A-1R2Y |