SRU5028-1R2Y vs SRU5028A-1R2Y feature comparison

SRU5028-1R2Y Bourns Inc

Buy Now Datasheet

SRU5028A-1R2Y Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description 2020 CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 14 Weeks 14 Weeks
Samacsys Manufacturer Bourns Bourns
Case/Size Code 2020 2020
Construction Rectangular Rectangular
Core Material FERRITE Ferrite
DC Resistance 0.0168 Ω 0.022 Ω
Inductance-Nom (L) 1.2 µH 1.2 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.8 mm 2.8 mm
Package Length 5.2 mm 5.2 mm
Package Style SMT SMT
Package Width 5.2 mm 5.2 mm
Packing Method TR, Embossed, 7 Inch TR, Embossed, 7 Inch
Rated Current-Max 3.5 A 3.5 A
Self Resonance Frequency 200 MHz 200 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish TIN SILVER NICKEL TIN
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 30% 30%
Base Number Matches 1 1
Reference Standard AEC-Q200