Part Details for SRP3012C-1R0M by Bourns Inc
Overview of SRP3012C-1R0M by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO | |
DFE32CAH1R0MR0L | Murata Manufacturing Co Ltd | Fixed IND 1uH 5900mA POWRTRN |
Price & Stock for SRP3012C-1R0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2583
|
Newark | Power Inductor, 1Uh, Shielded, 3.3A Rohs Compliant: Yes |Bourns SRP3012C-1R0M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5540 / $0.6270 | Buy Now |
DISTI #
65AH1085
|
Newark | Ind,3.5X3.2X1Mm,1Uhâ±20%,3.3A, shd, smd Rohs Compliant: Yes |Bourns SRP3012C-1R0M RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SRP3012C-1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ? 20%, 3.3 A, Shielded, 5.2 A, 3.5mm x 3.2mm x 1mm - Tape and Reel (Alt: SRP3012C-1R0M) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3161 / $0.3549 | Buy Now |
DISTI #
SRP3012C-1R0M
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 20%, 3.3 A, Shielded, 5.2 A, 3.5mm x 3.2mm x 1mm - Tape and Reel (Alt: SRP3012C-1R0M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3161 / $0.3549 | Buy Now |
Part Details for SRP3012C-1R0M
SRP3012C-1R0M CAD Models
SRP3012C-1R0M Part Data Attributes
|
SRP3012C-1R0M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP3012C-1R0M
Bourns Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 1413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1413 | |
Construction | Shielded | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 3.3 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |