Part Details for SRM20V100LLKX7 by Seiko Epson Corporation
Overview of SRM20V100LLKX7 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRM20V100LLKX7
SRM20V100LLKX7 CAD Models
SRM20V100LLKX7 Part Data Attributes
|
SRM20V100LLKX7
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SRM20V100LLKX7
Seiko Epson Corporation
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, SLIM, PLASTIC, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | TSOP1, TSSOP32,.56,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for SRM20V100LLKX7
This table gives cross-reference parts and alternative options found for SRM20V100LLKX7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRM20V100LLKX7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLDJ-65608V-70 | Standard SRAM, 128KX8, 70ns, CMOS, CDFP32, | Temic Semiconductors | SRM20V100LLKX7 vs CLDJ-65608V-70 |
SRM20V100LLRMX7 | 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 18.40 MM, PLASTIC, REVERSE, TSOP1-32 | Epson Electronics America Inc | SRM20V100LLKX7 vs SRM20V100LLRMX7 |
SLDJ-65608V-70P883:R | Standard SRAM, 128KX8, 70ns, CMOS, CDFP32, | Temic Semiconductors | SRM20V100LLKX7 vs SLDJ-65608V-70P883:R |
CLC9-65608V-70 | Standard SRAM, 128KX8, 70ns, CMOS, CDIP32, | Temic Semiconductors | SRM20V100LLKX7 vs CLC9-65608V-70 |
CLC9-65608L-70SHXXX | Standard SRAM, 128KX8, 70ns, CMOS, CDIP32, | Temic Semiconductors | SRM20V100LLKX7 vs CLC9-65608L-70SHXXX |
SL4J-65608V-70EHXXX:D | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, | Temic Semiconductors | SRM20V100LLKX7 vs SL4J-65608V-70EHXXX:D |
UM62L1024AV-70L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32 | United Microelectronics Corporation | SRM20V100LLKX7 vs UM62L1024AV-70L |
MLDJ-65608V-70P883:RD | Standard SRAM, 128KX8, 70ns, CMOS, CDFP32, | Temic Semiconductors | SRM20V100LLKX7 vs MLDJ-65608V-70P883:RD |
CL4J-65608L-70SHXXX:D | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, | Temic Semiconductors | SRM20V100LLKX7 vs CL4J-65608L-70SHXXX:D |
SLDJ-65608V-70FHXXX:R | Standard SRAM, 128KX8, 70ns, CMOS, CDFP32, | Temic Semiconductors | SRM20V100LLKX7 vs SLDJ-65608V-70FHXXX:R |