Part Details for UM62L1024AV-70L by United Microelectronics Corporation
Overview of UM62L1024AV-70L by United Microelectronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for UM62L1024AV-70L
UM62L1024AV-70L CAD Models
UM62L1024AV-70L Part Data Attributes
|
UM62L1024AV-70L
United Microelectronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UM62L1024AV-70L
United Microelectronics Corporation
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED MICROELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UM62L1024AV-70L
This table gives cross-reference parts and alternative options found for UM62L1024AV-70L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM62L1024AV-70L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLDJ-65608V-70 | Standard SRAM, 128KX8, 70ns, CMOS, CDFP32, | Temic Semiconductors | UM62L1024AV-70L vs CLDJ-65608V-70 |
SRM20V100LLRMX7 | 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 18.40 MM, PLASTIC, REVERSE, TSOP1-32 | Epson Electronics America Inc | UM62L1024AV-70L vs SRM20V100LLRMX7 |
SLDJ-65608V-70P883:R | Standard SRAM, 128KX8, 70ns, CMOS, CDFP32, | Temic Semiconductors | UM62L1024AV-70L vs SLDJ-65608V-70P883:R |
CLC9-65608V-70 | Standard SRAM, 128KX8, 70ns, CMOS, CDIP32, | Temic Semiconductors | UM62L1024AV-70L vs CLC9-65608V-70 |
CLC9-65608L-70SHXXX | Standard SRAM, 128KX8, 70ns, CMOS, CDIP32, | Temic Semiconductors | UM62L1024AV-70L vs CLC9-65608L-70SHXXX |
SL4J-65608V-70EHXXX:D | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, | Temic Semiconductors | UM62L1024AV-70L vs SL4J-65608V-70EHXXX:D |
MLDJ-65608V-70P883:RD | Standard SRAM, 128KX8, 70ns, CMOS, CDFP32, | Temic Semiconductors | UM62L1024AV-70L vs MLDJ-65608V-70P883:RD |
CL4J-65608L-70SHXXX:D | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, | Temic Semiconductors | UM62L1024AV-70L vs CL4J-65608L-70SHXXX:D |
SLDJ-65608V-70FHXXX:R | Standard SRAM, 128KX8, 70ns, CMOS, CDFP32, | Temic Semiconductors | UM62L1024AV-70L vs SLDJ-65608V-70FHXXX:R |
MLC9-65608V-70P883 | Standard SRAM, 128KX8, 70ns, CMOS, CDIP32, | Temic Semiconductors | UM62L1024AV-70L vs MLC9-65608V-70P883 |