SRF8100
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN

Overview of SRF8100 by Daco Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

CAD Models for SRF8100 by Daco Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SRF8100 by Daco Semiconductor Co Ltd

SRF8100
Daco Semiconductor Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DACO SEMICONDUCTOR CO LTD
Package Description
R-PSFM-T2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
500 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. SRF8100
    Daco Semiconductor Co Ltd
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN
    VS

Alternate Parts for SRF8100

This table gives cross-reference parts and alternative options found for SRF8100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRF8100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SRAF8100D0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor SRF8100 vs SRAF8100D0G
SRAF8100D0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor SRF8100 vs SRAF8100D0
MBRF8100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Rugao Dachang Electronics Co Ltd SRF8100 vs MBRF8100
SRAF8100HC0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor SRF8100 vs SRAF8100HC0G
MBR8100_T0_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, PanJit Semiconductor SRF8100 vs MBR8100_T0_00001
MBR8100_T0_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, PanJit Semiconductor SRF8100 vs MBR8100_T0_10001
SRAF8100C0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor SRF8100 vs SRAF8100C0
SRF8100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN HY Electronic Corp SRF8100 vs SRF8100
SRAF8100C0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor SRF8100 vs SRAF8100C0G
SRAF8100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 2 PIN Taiwan Semiconductor SRF8100 vs SRAF8100
Part Number Description Manufacturer Compare
SB8100F-LF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220, ROHS COMPLIANT, PLASTIC, ITO-220A, 2 PIN Won-Top Electronics Co Ltd SRF8100 vs SB8100F-LF
UGF8BTHE3_A/P Rectifier Diode, Vishay Intertechnologies SRF8100 vs UGF8BTHE3_A/P
MBR8100F_T0_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN PanJit Semiconductor SRF8100 vs MBR8100F_T0_00001
RSF8BT Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, General Instrument Corp SRF8100 vs RSF8BT
MBR8100F_T0_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN PanJit Semiconductor SRF8100 vs MBR8100F_T0_10001
HERAF802G Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 2 PIN Taiwan Semiconductor SRF8100 vs HERAF802G
HERAF802GC0G Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor SRF8100 vs HERAF802GC0G
SRAF8100C0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor SRF8100 vs SRAF8100C0G
SRF8100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN HY Electronic Corp SRF8100 vs SRF8100
UGF8BT-E3/45 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN Vishay Intertechnologies SRF8100 vs UGF8BT-E3/45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRF8100 by Daco Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRF8100 by Daco Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of SRF8100 would you like to use for your alert(s)?
  • Please alert me when SRF8100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRF8100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRF8100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRF8100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRF8100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRF8100 by Daco Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: