Datasheets
MBR8100F_T0_10001 by: PanJit Semiconductor

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN

Part Details for MBR8100F_T0_10001 by PanJit Semiconductor

Overview of MBR8100F_T0_10001 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10001489-056HALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel

Part Details for MBR8100F_T0_10001

MBR8100F_T0_10001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBR8100F_T0_10001 Part Data Attributes

MBR8100F_T0_10001 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
MBR8100F_T0_10001 PanJit Semiconductor Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Package Description ITO-220AC, 3/2 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 50 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for MBR8100F_T0_10001

This table gives cross-reference parts and alternative options found for MBR8100F_T0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR8100F_T0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBR8100F Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN PanJit Semiconductor MBR8100F_T0_10001 vs MBR8100F
SB8100F Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN Promax-Johnton Electronic Corporation MBR8100F_T0_10001 vs SB8100F
SB8100F-LF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220, ROHS COMPLIANT, PLASTIC, ITO-220A, 2 PIN Won-Top Electronics Co Ltd MBR8100F_T0_10001 vs SB8100F-LF
MBR8100F_T0_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN PanJit Semiconductor MBR8100F_T0_10001 vs MBR8100F_T0_00001
Part Number Description Manufacturer Compare
SB8100F Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220, PLASTIC, ITO-220A, 2 PIN Won-Top Electronics Co Ltd MBR8100F_T0_10001 vs SB8100F
FRAF802GR Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor MBR8100F_T0_10001 vs FRAF802GR
SB8100F-LF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220, ROHS COMPLIANT, PLASTIC, ITO-220A, 2 PIN Won-Top Electronics Co Ltd MBR8100F_T0_10001 vs SB8100F-LF
UGF8BT-E3/45 DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode Vishay Semiconductors MBR8100F_T0_10001 vs UGF8BT-E3/45
FRAF802G-BP Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN Micro Commercial Components MBR8100F_T0_10001 vs FRAF802G-BP
MBRF8100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Rugao Dachang Electronics Co Ltd MBR8100F_T0_10001 vs MBRF8100
RSF8BT Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, General Instrument Corp MBR8100F_T0_10001 vs RSF8BT
SRAF8100C0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor MBR8100F_T0_10001 vs SRAF8100C0
MBR8100_T0_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, PanJit Semiconductor MBR8100F_T0_10001 vs MBR8100_T0_10001
SRAF8100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Fagor Electrónica MBR8100F_T0_10001 vs SRAF8100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR8100F_T0_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR8100F_T0_10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of MBR8100F_T0_10001 would you like to use for your alert(s)?
  • Please alert me when MBR8100F_T0_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR8100F_T0_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR8100F_T0_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR8100F_T0_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR8100F_T0_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR8100F_T0_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: