Datasheets
SRF10V471MGA5 by: MERITEK Electronics Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT

Part Details for SRF10V471MGA5 by MERITEK Electronics Corporation

Overview of SRF10V471MGA5 by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for SRF10V471MGA5

SRF10V471MGA5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SRF10V471MGA5 Part Data Attributes

SRF10V471MGA5 MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
SRF10V471MGA5 MERITEK Electronics Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description , 3333
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 0.047 mA
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 225 mA
Size Code 3333
Surface Mount YES
Tan Delta 0.24
Terminal Shape FLAT

Alternate Parts for SRF10V471MGA5

This table gives cross-reference parts and alternative options found for SRF10V471MGA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRF10V471MGA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UWT1A471MNL1GSL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP Nichicon Corporation SRF10V471MGA5 vs UWT1A471MNL1GSL
RTZ-10V471MGA5SU-R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP TAIYO YUDEN SRF10V471MGA5 vs RTZ-10V471MGA5SU-R2
EZV471M10BET3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT Hitano Enterprise Corp SRF10V471MGA5 vs EZV471M10BET3
EHV471M10BETA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333 Hitano Enterprise Corp SRF10V471MGA5 vs EHV471M10BETA
EZV471M10AET2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT Hitano Enterprise Corp SRF10V471MGA5 vs EZV471M10AET2
EHV471M10AET35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333 Hitano Enterprise Corp SRF10V471MGA5 vs EHV471M10AET35
EZV471M10RET2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT Hitano Enterprise Corp SRF10V471MGA5 vs EZV471M10RET2
EZV471M10BET2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT Hitano Enterprise Corp SRF10V471MGA5 vs EZV471M10BET2
EHV471M10BET35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333 Hitano Enterprise Corp SRF10V471MGA5 vs EHV471M10BET35
10CV470AX Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333 SUN Electronic Industries Corporation SRF10V471MGA5 vs 10CV470AX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRF10V471MGA5 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRF10V471MGA5 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of SRF10V471MGA5 would you like to use for your alert(s)?
  • Please alert me when SRF10V471MGA5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRF10V471MGA5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRF10V471MGA5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRF10V471MGA5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRF10V471MGA5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRF10V471MGA5 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: