SRF10V471MGA5 vs EZV471M10RET2 feature comparison

SRF10V471MGA5 MERITEK Electronics Corporation

Buy Now Datasheet

EZV471M10RET2 Hitano Enterprise Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MERITEK ELECTRONICS CORP HITANO ENTERPRISE CORP
Package Description , 3333 , 3333
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.047 mA 0.047 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 225 mA 315 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.24 0.26
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Packing Method TR
Terminal Finish NOT SPECIFIED

Compare SRF10V471MGA5 with alternatives

Compare EZV471M10RET2 with alternatives