Part Details for SRD-SH-112DM by Sanyou Relays
Overview of SRD-SH-112DM by Sanyou Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for SRD-SH-112DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13500 |
|
RFQ | ||
DISTI #
SRD-SH-112DM
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, Icontacts max: 10A Min Qty: 1 | 754 |
|
$0.2930 / $0.5990 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 1000 |
|
RFQ |
Part Details for SRD-SH-112DM
SRD-SH-112DM CAD Models
SRD-SH-112DM Part Data Attributes:
|
SRD-SH-112DM
Sanyou Relays
Buy Now
Datasheet
|
Compare Parts:
SRD-SH-112DM
Sanyou Relays
Power/Signal Relay, SPST, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANYOU ELECTRICAL APPLIANCES 2011 INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 15.4 mm | |
Body Height | 15.5 mm | |
Body Length or Diameter | 19.6 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.6mm x 15.4mm x 15.5mm | |
Reference Standard | CQC; CUL; IEC; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EXPLOSION PROOF; WATER PROOF | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |