Part Details for SR3020C by Master Instrument Corp
Overview of SR3020C by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR3020C
SR3020C CAD Models
SR3020C Part Data Attributes
|
SR3020C
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SR3020C
Master Instrument Corp
Rectifier Diode, Schottky, 30A, 20V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASTER INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 30 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |