Part Details for SR301A153DAA by Kyocera AVX Components
Overview of SR301A153DAA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR301A153DAA
SR301A153DAA CAD Models
SR301A153DAA Part Data Attributes
|
SR301A153DAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR301A153DAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | ||
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for SR301A153DAA
This table gives cross-reference parts and alternative options found for SR301A153DAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR301A153DAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR061A153DAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR301A153DAA vs MR061A153DAA |
SR651A153CAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR301A153DAA vs SR651A153CAA |
SL501A153CAB | Ceramic Capacitor, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR301A153DAA vs SL501A153CAB |
SR301A153CAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR301A153DAA vs SR301A153CAA |
MR061A153DTT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, CHIP | Kyocera AVX Components | SR301A153DAA vs MR061A153DTT |
SR301A153CAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR301A153DAA vs SR301A153CAT |
SR651A153DAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR301A153DAA vs SR651A153DAT |
MR061A153DAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR301A153DAA vs MR061A153DAT |
VK30BA153DBCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | SR301A153DAA vs VK30BA153DBCECC |
MR061A153DTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR301A153DAA vs MR061A153DTTTR2 |