VK30BA153DBCECC
Charcroft Electronics Ltd
Description: CAPACITOR, CERAMIC, 100V, C0G, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of VK30BA153DBCECC by Charcroft Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

CAD Models for VK30BA153DBCECC by Charcroft Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VK30BA153DBCECC by Charcroft Electronics Ltd

VK30BA153DBCECC
Charcroft Electronics Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CHARCROFT ELECTRONICS LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
Rated (DC) Voltage (URdc)
100 V
Reference Standard
CECC30601-009
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. VK30BA153DBCECC
    Charcroft Electronics Ltd
    CAPACITOR, CERAMIC, 100V, C0G, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for VK30BA153DBCECC

This table gives cross-reference parts and alternative options found for VK30BA153DBCECC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK30BA153DBCECC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR061A153DAA Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components VK30BA153DBCECC vs MR061A153DAA
SR651A153CAA Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components VK30BA153DBCECC vs SR651A153CAA
SL501A153CAB Ceramic Capacitor, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components VK30BA153DBCECC vs SL501A153CAB
SR301A153CAA Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components VK30BA153DBCECC vs SR301A153CAA
MR061A153DTT Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, CHIP Kyocera AVX Components VK30BA153DBCECC vs MR061A153DTT
SR301A153CAT CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components VK30BA153DBCECC vs SR301A153CAT
SR651A153DAT CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components VK30BA153DBCECC vs SR651A153DAT
MR061A153DAT Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components VK30BA153DBCECC vs MR061A153DAT
MR061A153DTTTR2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components VK30BA153DBCECC vs MR061A153DTTTR2
MR071A153DTT Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, CHIP Kyocera AVX Components VK30BA153DBCECC vs MR071A153DTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VK30BA153DBCECC by Charcroft Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VK30BA153DBCECC by Charcroft Electronics Ltd

Select Manufacturer
Which Manufacturer of VK30BA153DBCECC would you like to use for your alert(s)?
  • Please alert me when VK30BA153DBCECC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VK30BA153DBCECC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VK30BA153DBCECC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VK30BA153DBCECC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VK30BA153DBCECC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VK30BA153DBCECC by Charcroft Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: