Part Details for SR271E104MAA by Kyocera AVX Components
Overview of SR271E104MAA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR271E104MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J1223
|
Newark | Capacitor, ceramic,100000Pf,100Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: No |Kyocera Avx SR271E104MAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 / $0.1600 | Buy Now |
DISTI #
SR271E104MAA-ND
|
DigiKey | CAP CER 0.1UF 100V Z5U RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1633 | Buy Now |
DISTI #
SR271E104MAA
|
Avnet Americas | Cap Ceramic 0.1uF 100V Z5U 20% Radial 7.62mm 85°C Bulk - Bulk (Alt: SR271E104MAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1166 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.1322 | Buy Now |
Part Details for SR271E104MAA
SR271E104MAA CAD Models
SR271E104MAA Part Data Attributes
|
SR271E104MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR271E104MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2616, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
JESD-609 Code | e3 | |
Length | 6.604 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2616 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 7.62 mm | |
Terminal Shape | WIRE | |
Width | 4.06 mm |
Alternate Parts for SR271E104MAA
This table gives cross-reference parts and alternative options found for SR271E104MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR271E104MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR271E104MAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR271E104MAA vs SR271E104MAT |