SR271E104MAT
Kyocera AVX Components
Description: CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of SR271E104MAT by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR271E104MAT by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR271E104MAT by Kyocera AVX Components

SR271E104MAT
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2616
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.35 mm
JESD-609 Code
e3
Length
6.604 mm
Manufacturer Series
SR
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Series
SR27(100V,E)
Size Code
2616
Surface Mount
NO
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
7.62 mm
Terminal Shape
WIRE
Width
4.06 mm
Want to compare parts?
  1. SR271E104MAT
    Kyocera AVX Components
    CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for SR271E104MAT

This table gives cross-reference parts and alternative options found for SR271E104MAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR271E104MAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR271E104MAA Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2616, RADIAL LEADED Kyocera AVX Components SR271E104MAT vs SR271E104MAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR271E104MAT by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR271E104MAT by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SR271E104MAT would you like to use for your alert(s)?
  • Please alert me when SR271E104MAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR271E104MAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR271E104MAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR271E104MAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR271E104MAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR271E104MAT by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: