Part Details for SR221C273MA-R by Kyocera AVX Components
Overview of SR221C273MA-R by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR221C273MA-R
SR221C273MA-R CAD Models
SR221C273MA-R Part Data Attributes
|
SR221C273MA-R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR221C273MA-R
Kyocera AVX Components
CAPACITOR, CERAMIC, 100V, X7R, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR221C273MA-R
This table gives cross-reference parts and alternative options found for SR221C273MA-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR221C273MA-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR201C273MARTR2 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR221C273MA-R vs SR201C273MARTR2 |
NCM21X7R273M100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR221C273MA-R vs NCM21X7R273M100TRF |
SR201C273MARTR1 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR221C273MA-R vs SR201C273MARTR1 |
SR211C273MA-RTR1 | CAPACITOR, CERAMIC, 100V, X7R, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR221C273MA-R vs SR211C273MA-RTR1 |
NCM21X7R273M100F | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 2012, | NIC Components Corp | SR221C273MA-R vs NCM21X7R273M100F |
SR201C273MA-RTR2 | CAPACITOR, CERAMIC, 100V, X7R, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR221C273MA-R vs SR201C273MA-RTR2 |
NCM20X7R273M100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR221C273MA-R vs NCM20X7R273M100TRF |
SR201C273MAR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR221C273MA-R vs SR201C273MAR |
SR211C273MAR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR221C273MA-R vs SR211C273MAR |
SR221C273MAR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR221C273MA-R vs SR221C273MAR |