Part Details for NCM21X7R273M100F by NIC Components Corp
Overview of NCM21X7R273M100F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCM21X7R273M100F
NCM21X7R273M100F CAD Models
NCM21X7R273M100F Part Data Attributes
|
NCM21X7R273M100F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCM21X7R273M100F
NIC Components Corp
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for NCM21X7R273M100F
This table gives cross-reference parts and alternative options found for NCM21X7R273M100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCM21X7R273M100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR201C273MARTR2 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM21X7R273M100F vs SR201C273MARTR2 |
NCM21X7R273M100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCM21X7R273M100F vs NCM21X7R273M100TRF |
SR201C273MARTR1 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM21X7R273M100F vs SR201C273MARTR1 |
SR211C273MA-RTR1 | CAPACITOR, CERAMIC, 100V, X7R, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NCM21X7R273M100F vs SR211C273MA-RTR1 |
SR201C273MA-RTR2 | CAPACITOR, CERAMIC, 100V, X7R, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NCM21X7R273M100F vs SR201C273MA-RTR2 |
NCM20X7R273M100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCM21X7R273M100F vs NCM20X7R273M100TRF |
SR201C273MAR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM21X7R273M100F vs SR201C273MAR |
SR211C273MAR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM21X7R273M100F vs SR211C273MAR |
SR221C273MAR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM21X7R273M100F vs SR221C273MAR |
NCM20X7R273M100F | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 2012, | NIC Components Corp | NCM21X7R273M100F vs NCM20X7R273M100F |