Part Details for SR215C104KAA by Kyocera AVX Components
Overview of SR215C104KAA by Kyocera AVX Components
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215C104KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C7917
|
Newark | Ceramic Capacitor 0.1Uf, 50V, X7R, 10%, Radial, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kyocera Avx SR215C104KAA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3051 |
|
$0.2660 / $0.5930 | Buy Now |
DISTI #
478-2472-ND
|
DigiKey | CAP CER 0.1UF 50V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1534 / $0.5900 | Buy Now |
DISTI #
SR215C104KAA
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR215C104KAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 450 |
|
RFQ | |
DISTI #
581-SR215C104K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1 uF X7R Long Leads 1"min 10% RoHS: Compliant | 17324 |
|
$0.1340 / $0.5700 | Buy Now |
DISTI #
V79:2366_28350415
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2121 | Americas - 4021 |
|
$0.1340 / $0.5381 | Buy Now |
DISTI #
V99:2348_10761602
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2131 | Americas - 75 |
|
$0.1340 / $0.5381 | Buy Now |
DISTI #
V36:1790_10761602
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2121 | Americas - 9 |
|
$0.1340 / $0.5614 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1324 | Buy Now |
|
Bristol Electronics | 12142 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±%, X7R Temp Coef. | 292 |
|
$0.1536 / $0.2880 | Buy Now |
Part Details for SR215C104KAA
SR215C104KAA CAD Models
SR215C104KAA Part Data Attributes:
|
SR215C104KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215C104KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215C104KAA
This table gives cross-reference parts and alternative options found for SR215C104KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215C104KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR595C104KAATRX | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 2012 | Kyocera AVX Components | SR215C104KAA vs SR595C104KAATRX |
SR215C104KAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215C104KAA vs SR215C104KAT |
SR595C104KAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215C104KAA vs SR595C104KAT |
SR215C104KTR | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Kyocera AVX Components | SR215C104KAA vs SR215C104KTR |