Part Details for SR215C104KAT by Kyocera AVX Components
Overview of SR215C104KAT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR215C104KAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H0033
|
Newark | Capacitor, ceramic,100000Pf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: No |Kyocera Avx SR215C104KAT Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SR215C104KAT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R RADIAL Min Qty: 14000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1133 | Buy Now |
DISTI #
SR215C104KAT
|
Avnet Americas | RDL,CONF,X7R,.1UF,50V,10%,0.2X0.2,0.2LS,BULK - Bulk (Alt: SR215C104KAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±%, X7R Temp Coef. | 192 |
|
$0.0630 / $0.2100 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±%, X7R Temp Coef. | 1520 |
|
$0.2550 / $0.8500 | Buy Now |
Part Details for SR215C104KAT
SR215C104KAT CAD Models
SR215C104KAT Part Data Attributes:
|
SR215C104KAT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215C104KAT
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Manufacturer Series | SR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SR21/59(50V,C) | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215C104KAT
This table gives cross-reference parts and alternative options found for SR215C104KAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215C104KAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR215C104KTR | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Kyocera AVX Components | SR215C104KAT vs SR215C104KTR |
SR225C104KAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215C104KAT vs SR225C104KAT |
SR595C104KAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215C104KAT vs SR595C104KAT |
SR595C104KAATRX | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 2012 | Kyocera AVX Components | SR215C104KAT vs SR595C104KAATRX |