Part Details for SR190 by Rectron Semiconductor
Overview of SR190 by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0318 / $0.0486 | Buy Now |
|
Quest Components | 1 A, 90 V, SILICON, SIGNAL DIODE, DO-41 | 993 |
|
$0.1350 / $0.2250 | Buy Now |
Part Details for SR190
SR190 CAD Models
SR190 Part Data Attributes
|
SR190
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR190
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.77 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SR190
This table gives cross-reference parts and alternative options found for SR190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS109 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | SR190 vs MS109 |
SB190-A | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SR190 vs SB190-A |
11DQ09TA2B2 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon | Nihon Inter Electronics Corporation | SR190 vs 11DQ09TA2B2 |
SB190-B | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | SR190 vs SB190-B |
SB190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | General Instrument Corp | SR190 vs SB190 |
11DQ09TA2B2 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | KYOCERA Corporation | SR190 vs 11DQ09TA2B2 |
ERA84-009 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | Fuji Electric Co Ltd | SR190 vs ERA84-009 |
SB190-B | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SR190 vs SB190-B |
11DQ09 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon | Nihon Inter Electronics Corporation | SR190 vs 11DQ09 |
MBR190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PLASTIC, CASE 59-04, 2 PIN | Motorola Semiconductor Products | SR190 vs MBR190 |