11DQ09
Description: Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon

Overview of 11DQ09 by Nihon Inter Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 11DQ09 by Nihon Inter Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 11DQ09 by Nihon Inter Electronics Corporation

11DQ09
Nihon Inter Electronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NIHON INTER ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
90 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 11DQ09
    Nihon Inter Electronics Corporation
    Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon
    VS

Alternate Parts for 11DQ09

This table gives cross-reference parts and alternative options found for 11DQ09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11DQ09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SB190 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Gulfsemi 11DQ09 vs SB190
MBR190RL Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PLASTIC, CASE 59-04, 2 PIN Motorola Semiconductor Products 11DQ09 vs MBR190RL
SB190 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 General Instrument Corp 11DQ09 vs SB190
11DQ09TA2B2 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, KYOCERA Corporation 11DQ09 vs 11DQ09TA2B2
SR190 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor 11DQ09 vs SR190
ERA85-009 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, ULTRA SMALL PACKAGE-2 Fuji Electric Co Ltd 11DQ09 vs ERA85-009
11DQ09TA2B5 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon Nihon Inter Electronics Corporation 11DQ09 vs 11DQ09TA2B5
SB190-A Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 11DQ09 vs SB190-A
SB190-B Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 11DQ09 vs SB190-B
11DQ09 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, KYOCERA Corporation 11DQ09 vs 11DQ09
Part Number Description Manufacturer Compare
MBR190RL Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PLASTIC, CASE 59-04, 2 PIN Motorola Semiconductor Products 11DQ09 vs MBR190RL
SB190 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON 11DQ09 vs SB190
SB190 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica 11DQ09 vs SB190
SB190 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, DO-41, 2 PIN Lite-On Semiconductor Corporation 11DQ09 vs SB190
SR190 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor 11DQ09 vs SR190
SB190 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 General Instrument Corp 11DQ09 vs SB190
ERA85-009 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, ULTRA SMALL PACKAGE-2 Fuji Electric Co Ltd 11DQ09 vs ERA85-009
SB190-A Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 11DQ09 vs SB190-A
SB190-B Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 11DQ09 vs SB190-B
11DQ09TA2B2 Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, KYOCERA Corporation 11DQ09 vs 11DQ09TA2B2

Related Parts for 11DQ09

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11DQ09 by Nihon Inter Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11DQ09 by Nihon Inter Electronics Corporation

Select Manufacturer
Which Manufacturer of 11DQ09 would you like to use for your alert(s)?
  • Please alert me when 11DQ09 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11DQ09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11DQ09 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11DQ09 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11DQ09.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11DQ09 by Nihon Inter Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: