Part Details for SR1725X7R225L2NG1(L)#M123B by Presidio Components Inc
Overview of SR1725X7R225L2NG1(L)#M123B by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1725X7R225L2NG1(L)#M123B
SR1725X7R225L2NG1(L)#M123B CAD Models
SR1725X7R225L2NG1(L)#M123B Part Data Attributes
|
SR1725X7R225L2NG1(L)#M123B
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR1725X7R225L2NG1(L)#M123B
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1725 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1725 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for SR1725X7R225L2NG1(L)#M123B
This table gives cross-reference parts and alternative options found for SR1725X7R225L2NG1(L)#M123B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1725X7R225L2NG1(L)#M123B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1725X7R225L2P2(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R225L2NG1(L)#M123B vs SR1725X7R225L2P2(L)#M123A |
SR1725X7R225L2NT92(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R225L2NG1(L)#M123B vs SR1725X7R225L2NT92(L)#M123A |
SR1725X7R225L2NG1(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R225L2NG1(L)#M123B vs SR1725X7R225L2NG1(L)#M123A |
SR1725X7R225L2NG5(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R225L2NG1(L)#M123B vs SR1725X7R225L2NG5(L)#M123B |
SR1725X7R225L2NG6(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R225L2NG1(L)#M123B vs SR1725X7R225L2NG6(L)#M123A |
SR1725X7R225L2NT96(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R225L2NG1(L)#M123B vs SR1725X7R225L2NT96(L)#M123A |
SR1725X7R225L2NG2(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R225L2NG1(L)#M123B vs SR1725X7R225L2NG2(L)#M123B |
SR1725X7R225L2NT95(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R225L2NG1(L)#M123B vs SR1725X7R225L2NT95(L)#M123A |
SR1725X7R225L2NG5(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R225L2NG1(L)#M123B vs SR1725X7R225L2NG5(L)#M123A |
SR1725X7R225L2NT96(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R225L2NG1(L)#M123B vs SR1725X7R225L2NT96(L)#M123B |