Datasheets
SR1725X7R225L2NG2(L)#M123B by: Presidio Components Inc

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP

Part Details for SR1725X7R225L2NG2(L)#M123B by Presidio Components Inc

Overview of SR1725X7R225L2NG2(L)#M123B by Presidio Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SR1725X7R225L2NG2(L)#M123B

SR1725X7R225L2NG2(L)#M123B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SR1725X7R225L2NG2(L)#M123B Part Data Attributes

SR1725X7R225L2NG2(L)#M123B Presidio Components Inc
Buy Now Datasheet
Compare Parts:
SR1725X7R225L2NG2(L)#M123B Presidio Components Inc Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP
Part Life Cycle Code Active
Ihs Manufacturer PRESIDIO COMPONENTS INC
Package Description , 1725
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 2.2 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.65 mm
Length 4.45 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PLASTIC, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Size Code 1725
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 6.35 mm

Alternate Parts for SR1725X7R225L2NG2(L)#M123B

This table gives cross-reference parts and alternative options found for SR1725X7R225L2NG2(L)#M123B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1725X7R225L2NG2(L)#M123B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SR1725X7R225L2P2(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725X7R225L2NG2(L)#M123B vs SR1725X7R225L2P2(L)#M123A
SR1725X7R225L2NT92(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725X7R225L2NG2(L)#M123B vs SR1725X7R225L2NT92(L)#M123A
SR1725X7R225L2NG1(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725X7R225L2NG2(L)#M123B vs SR1725X7R225L2NG1(L)#M123A
SR1725X7R225L2NG5(L)#M123B Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725X7R225L2NG2(L)#M123B vs SR1725X7R225L2NG5(L)#M123B
SR1725X7R225L2NG1(L)#M123B Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725X7R225L2NG2(L)#M123B vs SR1725X7R225L2NG1(L)#M123B
SR1725X7R225L2NG6(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725X7R225L2NG2(L)#M123B vs SR1725X7R225L2NG6(L)#M123A
SR1725X7R225L2NT96(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725X7R225L2NG2(L)#M123B vs SR1725X7R225L2NT96(L)#M123A
SR1725X7R225L2NT95(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725X7R225L2NG2(L)#M123B vs SR1725X7R225L2NT95(L)#M123A
SR1725X7R225L2NG5(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725X7R225L2NG2(L)#M123B vs SR1725X7R225L2NG5(L)#M123A
SR1725X7R225L2NT96(L)#M123B Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725X7R225L2NG2(L)#M123B vs SR1725X7R225L2NT96(L)#M123B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR1725X7R225L2NG2(L)#M123B by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR1725X7R225L2NG2(L)#M123... by Presidio Components Inc

Select Manufacturer
Which Manufacturer of SR1725X7R225L2NG2(L)#M123... would you like to use for your alert(s)?
  • Please alert me when SR1725X7R225L2NG2(L)#M123... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR1725X7R225L2NG2(L)#M123... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR1725X7R225L2NG2(L)#M123... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR1725X7R225L2NG2(L)#M123... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR1725X7R225L2NG2(L)#M123....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR1725X7R225L2NG2(L)#M123B by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: