Part Details for SR152A220JARTR2 by Kyocera AVX Components
Overview of SR152A220JARTR2 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR152A220JARTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR152A220JARTR2-ND
|
DigiKey | CAP CER 22PF 200V C0G/NP0 RADIAL Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1251 | Buy Now |
DISTI #
SR152A220JARTR2
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 200 V, ? 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR152A220JARTR2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1183 | Buy Now |
DISTI #
581-SR152A220JARTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 22 pF C0G(NP0) 5 % 2.54 mm RoHS: Compliant | 518 |
|
$0.0990 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1012 | Buy Now |
DISTI #
SR152A220JARTR2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 200 V, � 5%, C0G (NP0), Radial Leaded (Alt: SR152A220JARTR2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR152A220JARTR2
SR152A220JARTR2 CAD Models
SR152A220JARTR2 Part Data Attributes
|
SR152A220JARTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152A220JARTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR152A220JARTR2
This table gives cross-reference parts and alternative options found for SR152A220JARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR152A220JARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR152A220JAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | SR152A220JARTR2 vs SR152A220JAA |
SR122A220JARTR1 | CAP,CERAMIC,22PF,200VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC | Kyocera AVX Components | SR152A220JARTR2 vs SR122A220JARTR1 |
SR152A220JAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR152A220JARTR2 vs SR152A220JAT |
SR152A220JAATR1 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | SR152A220JARTR2 vs SR152A220JAATR1 |
SL152A220JAB | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | SR152A220JARTR2 vs SL152A220JAB |