Part Details for SR152A220JAA by Kyocera AVX Components
Overview of SR152A220JAA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR152A220JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J9157
|
Newark | Cap, ceramic,22Pf,200Vdc,5-% Tol,5+% Tol, np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: No |Kyocera Avx SR152A220JAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SR152A220JAA-ND
|
DigiKey | CAP CER 22PF 200V C0G/NP0 RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1329 | Buy Now |
DISTI #
SR152A220JAA
|
Avnet Americas | Cap Ceramic 22pF 200V C0G 5% Radial 2.54mm 125°C Bulk - Bulk (Alt: SR152A220JAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for SR152A220JAA
SR152A220JAA CAD Models
SR152A220JAA Part Data Attributes
|
SR152A220JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152A220JAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR152A220JAA
This table gives cross-reference parts and alternative options found for SR152A220JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR152A220JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR152A220JARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | SR152A220JAA vs SR152A220JARTR2 |
SL152A220JABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, | Kyocera AVX Components | SR152A220JAA vs SL152A220JABTR2 |
SR122A220JART | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, | Kyocera AVX Components | SR152A220JAA vs SR122A220JART |
SR152A220JAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR152A220JAA vs SR152A220JAT |
SR152A220JATTR1 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, | Kyocera AVX Components | SR152A220JAA vs SR152A220JATTR1 |
SL072A220JABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, | Kyocera AVX Components | SR152A220JAA vs SL072A220JABTR2 |
SR152A220JAATRX | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, | Kyocera AVX Components | SR152A220JAA vs SR152A220JAATRX |
SL152A220JABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, | Kyocera AVX Components | SR152A220JAA vs SL152A220JABTR1 |
SR152A220JATTR2 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1510, | Kyocera AVX Components | SR152A220JAA vs SR152A220JATTR2 |
SR152A220JAATR1 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | SR152A220JAA vs SR152A220JAATR1 |