Part Details for SR1100S by Goodwork Semiconductor Co Ltd
Overview of SR1100S by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR1100S
SR1100S CAD Models
SR1100S Part Data Attributes
|
SR1100S
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SR1100S
Goodwork Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for SR1100S
This table gives cross-reference parts and alternative options found for SR1100S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1100S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1BLHM2G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SR1100S vs ES1BLHM2G |
FH2 | Rectifier Diode, | Surge Components Inc | SR1100S vs FH2 |
G1BFSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SR1100S vs G1BFSF2 |
ES1BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SR1100S vs ES1BF |
RGP10BZ | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | SR1100S vs RGP10BZ |
HS1BLRVG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SR1100S vs HS1BLRVG |
GF1B/17-GSI-T70 | Rectifier Diode, | Taitron Components Inc | SR1100S vs GF1B/17-GSI-T70 |
FS1B | Rectifier Diode, | Surge Components Inc | SR1100S vs FS1B |
ES1BLHRFG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SR1100S vs ES1BLHRFG |
US1B | Rectifier Diode, | Continental Device India Ltd | SR1100S vs US1B |